173011235 Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 16V - 36V Input
Price & Procurement
34 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,56000 €4,56
5 4,17800 €20,89
10 3,94700 €39,47
20 3,71700 €74,34
42 3,36143 €141,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,56000

Excludes VAT

€5,47200

Includes VAT

173011235

Datasheet
Digi-Key Part Number 732-173011235-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 173011235
Copy  
Description FDSM FIXED STEP DOWN REGULATOR M
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 16V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets FDSM Series, MagI3C
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series MagI³C (1W)
Packaging Tube 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 16V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 12W
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 92%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
Supplier Device Package -
Control Features -
Approval Agency -
Standard Number -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 43
Other Names 732-173011235