EUR | USD
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 1 935
1 935 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Amplifier Type
Clear
Number of Circuits
Clear
Output Type
Clear
Slew Rate
Clear
Gain Bandwidth Product

Clear
-3db Bandwidth

Clear
Current - Input Bias

Clear
Voltage - Input Offset

Clear
Current - Supply
Clear
Current - Output / Channel

Clear
Voltage - Supply, Single/Dual (±)
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
1 935 Remaining

Manufacturer
Results per Page
Page 1/78
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MCP6001UT-I/OT Datasheet MCP6001UT-I/OT - Microchip Technology MCP6001UT-I/OTTR-ND MCP6001UT-I/OT IC OPAMP GP 1 CIRCUIT SOT23-5 21 000 - Immediate Available: 21 000 0,14675 € 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6001UT-I/OT Datasheet MCP6001UT-I/OT - Microchip Technology MCP6001UT-I/OTCT-ND MCP6001UT-I/OT IC OPAMP GP 1 CIRCUIT SOT23-5 22 200 - Immediate Available: 22 200 0,22000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6001UT-I/OT Datasheet MCP6001UT-I/OT - Microchip Technology MCP6001UT-I/OTDKR-ND MCP6001UT-I/OT IC OPAMP GP 1 CIRCUIT SOT23-5 22 200 - Immediate Available: 22 200 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6001T-I/LT Datasheet MCP6001T-I/LT - Microchip Technology MCP6001T-I/LTTR-ND MCP6001T-I/LT IC OPAMP GP 1 CIRCUIT SC70-5 9 000 - Immediate Available: 9 000 0,15491 € 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
MCP6001T-I/LT Datasheet MCP6001T-I/LT - Microchip Technology MCP6001T-I/LTCT-ND MCP6001T-I/LT IC OPAMP GP 1 CIRCUIT SC70-5 10 473 - Immediate Available: 10 473 0,24000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
MCP6001T-I/LT Datasheet MCP6001T-I/LT - Microchip Technology MCP6001T-I/LTDKR-ND MCP6001T-I/LT IC OPAMP GP 1 CIRCUIT SC70-5 10 473 - Immediate Available: 10 473 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
MCP6001UT-E/OT Datasheet MCP6001UT-E/OT - Microchip Technology MCP6001UT-E/OTTR-ND MCP6001UT-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 6 000 - Immediate Available: 6 000 0,17937 € 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6001UT-E/OT Datasheet MCP6001UT-E/OT - Microchip Technology MCP6001UT-E/OTCT-ND MCP6001UT-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 6 600 - Immediate Available: 6 600 0,28000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6001UT-E/OT Datasheet MCP6001UT-E/OT - Microchip Technology MCP6001UT-E/OTDKR-ND MCP6001UT-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 6 600 - Immediate Available: 6 600 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6001T-E/OT Datasheet MCP6001T-E/OT - Microchip Technology MCP6001T-E/OTTR-ND MCP6001T-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 3 000 - Immediate Available: 3 000 0,17937 € 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6001T-E/OT Datasheet MCP6001T-E/OT - Microchip Technology MCP6001T-E/OTCT-ND MCP6001T-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 7 910 - Immediate Available: 7 910 0,28000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6001T-E/OT Datasheet MCP6001T-E/OT - Microchip Technology MCP6001T-E/OTDKR-ND MCP6001T-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 7 910 - Immediate Available: 7 910 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.6V/µs 1MHz
-
1pA 4,5mV 100µA 23mA 1.8V ~ 6V -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6231RT-E/OT Datasheet MCP6231RT-E/OT - Microchip Technology MCP6231RT-E/OTTR-ND MCP6231RT-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 18 000 - Immediate Available: 18 000 0,19567 € 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.15V/µs 300kHz
-
1pA 5mV 20µA 23mA 1.8V ~ 6V -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6231RT-E/OT Datasheet MCP6231RT-E/OT - Microchip Technology MCP6231RT-E/OTCT-ND MCP6231RT-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 20 793 - Immediate Available: 20 793 0,28000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.15V/µs 300kHz
-
1pA 5mV 20µA 23mA 1.8V ~ 6V -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6231RT-E/OT Datasheet MCP6231RT-E/OT - Microchip Technology MCP6231RT-E/OTDKR-ND MCP6231RT-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 20 793 - Immediate Available: 20 793 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.15V/µs 300kHz
-
1pA 5mV 20µA 23mA 1.8V ~ 6V -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6L02T-E/SN Datasheet MCP6L02T-E/SN - Microchip Technology MCP6L02T-E/SNTR-ND MCP6L02T-E/SN IC OPAMP GP 2 CIRCUIT 8SOIC 3 300 - Immediate Available: 3 300 0,19567 € 3 300 Minimum: 3 300 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 2 Rail-to-Rail 0.6V/µs 1MHz
-
2pA 1mV 85µA (x2 Channels) 20mA 1.8V ~ 6V -40°C ~ 125°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MCP6L02T-E/SN Datasheet MCP6L02T-E/SN - Microchip Technology MCP6L02T-E/SNCT-ND MCP6L02T-E/SN IC OPAMP GP 2 CIRCUIT 8SOIC 5 988 - Immediate Available: 5 988 0,29000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 2 Rail-to-Rail 0.6V/µs 1MHz
-
2pA 1mV 85µA (x2 Channels) 20mA 1.8V ~ 6V -40°C ~ 125°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MCP6L02T-E/SN Datasheet MCP6L02T-E/SN - Microchip Technology MCP6L02T-E/SNDKR-ND MCP6L02T-E/SN IC OPAMP GP 2 CIRCUIT 8SOIC 5 988 - Immediate Available: 5 988 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 2 Rail-to-Rail 0.6V/µs 1MHz
-
2pA 1mV 85µA (x2 Channels) 20mA 1.8V ~ 6V -40°C ~ 125°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MIC7300YM5-TR Datasheet MIC7300YM5-TR - Microchip Technology 576-1319-2-ND MIC7300YM5-TR IC OPAMP GP 1 CIRCUIT SOT23-5 15 000 - Immediate Available: 15 000 0,20912 € 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
IttyBitty® Active General Purpose 1 Rail-to-Rail 0.5V/µs 370kHz
-
0,5pA 1mV 1.5mA 115mA 2.2V ~ 10V, ±1.1V ~ 5V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
MIC7300YM5-TR Datasheet MIC7300YM5-TR - Microchip Technology 576-1319-1-ND MIC7300YM5-TR IC OPAMP GP 1 CIRCUIT SOT23-5 17 604 - Immediate Available: 17 604 0,33000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
IttyBitty® Active General Purpose 1 Rail-to-Rail 0.5V/µs 370kHz
-
0,5pA 1mV 1.5mA 115mA 2.2V ~ 10V, ±1.1V ~ 5V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
MIC7300YM5-TR Datasheet MIC7300YM5-TR - Microchip Technology 576-1319-6-ND MIC7300YM5-TR IC OPAMP GP 1 CIRCUIT SOT23-5 17 604 - Immediate Available: 17 604 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
IttyBitty® Active General Purpose 1 Rail-to-Rail 0.5V/µs 370kHz
-
0,5pA 1mV 1.5mA 115mA 2.2V ~ 10V, ±1.1V ~ 5V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
MCP6L04T-E/ST Datasheet MCP6L04T-E/ST - Microchip Technology MCP6L04T-E/STTR-ND MCP6L04T-E/ST IC OPAMP GP 4 CIRCUIT 14TSSOP 10 000 - Immediate Available: 10 000 0,25274 € 2 500 Minimum: 2 500 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 4 Rail-to-Rail 0.6V/µs 1MHz
-
2pA 1mV 85µA (x4 Channels) 20mA 1.8V ~ 6V -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
MCP6L04T-E/ST Datasheet MCP6L04T-E/ST - Microchip Technology MCP6L04T-E/STCT-ND MCP6L04T-E/ST IC OPAMP GP 4 CIRCUIT 14TSSOP 10 520 - Immediate Available: 10 520 0,38000 € 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 4 Rail-to-Rail 0.6V/µs 1MHz
-
2pA 1mV 85µA (x4 Channels) 20mA 1.8V ~ 6V -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
MCP6L04T-E/ST Datasheet MCP6L04T-E/ST - Microchip Technology MCP6L04T-E/STDKR-ND MCP6L04T-E/ST IC OPAMP GP 4 CIRCUIT 14TSSOP 10 520 - Immediate Available: 10 520 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 4 Rail-to-Rail 0.6V/µs 1MHz
-
2pA 1mV 85µA (x4 Channels) 20mA 1.8V ~ 6V -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
MCP6L04T-E/SL Datasheet MCP6L04T-E/SL - Microchip Technology MCP6L04T-E/SLTR-ND MCP6L04T-E/SL IC OPAMP GP 4 CIRCUIT 14SOIC 0 Available: 0
Standard Lead Time 8 Weeks
0,25275 € 2 600 Minimum: 2 600 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 4 Rail-to-Rail 0.6V/µs 1MHz
-
2pA 1mV 85µA (x4 Channels) 20mA 1.8V ~ 6V -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
Results per Page
Page 1/78
|< < 1 2 3 4 5 >|

14:51:51 1/21/2021