EUR | USD
Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 5
5 Remaining
Filter Options:
Switch Circuit
Clear
Multiplexer/Demultiplexer Circuit
Clear
Number of Circuits
Clear
On-State Resistance (Max)
Clear
Voltage - Supply, Single (V+)
Clear
Voltage - Supply, Dual (V±)
Clear
Switch Time (Ton, Toff) (Max)
Clear
-3db Bandwidth
Clear
Charge Injection
Clear
Channel Capacitance (CS(off), CD(off))
Clear
Current - Leakage (IS(off)) (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
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
Minimum Quantity Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HV2621/R4X Datasheet HV2621/R4X - Microchip Technology 150-HV2621/R4X-ND HV2621/R4X 16-CH 300V MUX (SPST), NO BLEED 202 - Immediate Available: 202 17,50000 € 1 Minimum: 1 Tray
-
Active SPST 1:1 1 30Ohm 1.5Ohm 3V ~ 5.5V
-
6µs, 6µs
-
1000pC 10pF 15µA -70dB @ 5MHz 0°C ~ 70°C (TA) Surface Mount 64-VFQFN Exposed Pad 64-VQFN (9x9)
HV2721/R4X Datasheet HV2721/R4X - Microchip Technology 150-HV2721/R4X-ND HV2721/R4X 16-CH 300V MUX (SPST), ONE BLEED 510 - Immediate Available: 510 17,81000 € 1
Non-Stock
Minimum: 1
Tray
-
Active SPST 1:1 1 30Ohm 1.5Ohm 3V ~ 5.5V
-
6µs, 6µs
-
1000pC 10pF 15µA -70dB @ 5MHz 0°C ~ 70°C (TA) Surface Mount 64-VFQFN Exposed Pad 64-VQFN (9x9)
HV2722/R4X Datasheet HV2722/R4X - Microchip Technology 150-HV2722/R4X-ND HV2722/R4X 16-CH 300V MUX (SPST), ONE BLEED 467 - Immediate Available: 467 17,81000 € 1
Non-Stock
Minimum: 1
Tray
-
Active SPST 1:1 1 30Ohm 1.5Ohm 3V ~ 5.5V
-
6µs, 6µs
-
1000pC 10pF 15µA -70dB @ 5MHz 0°C ~ 70°C (TA) Surface Mount 64-VFQFN Exposed Pad 64-VQFN (9x9)
HV2918/R4X Datasheet HV2918/R4X - Microchip Technology 150-HV2918/R4X-ND HV2918/R4X 32-CH 200V +5V BIAS MUX SPDT 97 - Immediate Available: 97 21,57000 € 1 Minimum: 1 Tray
-
Active SPDT 2:1 16 9Ohm
-
4.5V ~ 6.3V 4.5V ~ 6.3V 5µs, 5µs 50MHz 100pC 21pF 3µA -70dB @ 5MHz 0°C ~ 70°C (TA) Surface Mount 64-VFQFN Exposed Pad 64-VQFN (9x9)
HV2818/R4X Datasheet HV2818/R4X - Microchip Technology 150-HV2818/R4X-ND HV2818/R4X 32-CH 200V +5V BIAS MUX SPDT 84 - Immediate Available: 84 21,57000 € 1 Minimum: 1 Tray
-
Active SPDT 2:1 16 9Ohm
-
4.5V ~ 6.3V 4.5V ~ 6.3V 5µs, 5µs 50MHz 100pC 21pF 3µA -70dB @ 5MHz 0°C ~ 70°C (TA) Surface Mount 64-VFQFN Exposed Pad 64-VQFN (9x9)
Results per Page
Page 1/1

14:19:22 1/21/2021