Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 9 873
9 873 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Material - Core
Clear
Inductance

Clear
Tolerance
Clear
Current Rating (Amps)

Clear
Current - Saturation (Isat)
Clear
Shielding
Clear
DC Resistance (DCR)
Clear
Q @ Freq
Clear
Frequency - Self Resonant
Clear
Ratings
Clear
Operating Temperature
Clear
Inductance Frequency - Test

Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 873 Remaining
Results per Page
Page 1/395
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-2-ND 74479276222C Würth Elektronik FIXED IND 2.2UH 1.6A 135MOHM SMD 12 000 - Immediate Available: 12 000 €0,44380 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
WE-PMCI Active Molded
-
2,2µH ±20% 1,6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-1-ND 74479276222C Würth Elektronik FIXED IND 2.2UH 1.6A 135MOHM SMD 14 189 - Immediate Available: 14 189 €0,94000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-PMCI Active Molded
-
2,2µH ±20% 1,6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-6-ND 74479276222C Würth Elektronik FIXED IND 2.2UH 1.6A 135MOHM SMD 14 189 - Immediate Available: 14 189 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-PMCI Active Molded
-
2,2µH ±20% 1,6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74404054047 Datasheet 74404054047 - Würth Elektronik 732-5517-2-ND 74404054047 Würth Elektronik FIXED IND 4.7UH 3A 30 MOHM SMD 13 500 - Immediate Available: 13 500 €0,62236 1 500 Minimum: 1 500 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound Ferrite 4,7µH ±30% 3A 3.8A Semi-Shielded 30mOhm
-
43MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 5040 0.197" L x 0.197" W (5.00mm x 5.00mm) 0.157" (4.00mm)
74404054047 Datasheet 74404054047 - Würth Elektronik 732-5517-1-ND 74404054047 Würth Elektronik FIXED IND 4.7UH 3A 30 MOHM SMD 14 834 - Immediate Available: 14 834 €1,01000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS Active Wirewound Ferrite 4,7µH ±30% 3A 3.8A Semi-Shielded 30mOhm
-
43MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 5040 0.197" L x 0.197" W (5.00mm x 5.00mm) 0.157" (4.00mm)
74404054047 Datasheet 74404054047 - Würth Elektronik 732-5517-6-ND 74404054047 Würth Elektronik FIXED IND 4.7UH 3A 30 MOHM SMD 14 834 - Immediate Available: 14 834 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-LQS Active Wirewound Ferrite 4,7µH ±30% 3A 3.8A Semi-Shielded 30mOhm
-
43MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 5040 0.197" L x 0.197" W (5.00mm x 5.00mm) 0.157" (4.00mm)
74404064102 Datasheet 74404064102 - Würth Elektronik 732-7257-2-ND 74404064102 Würth Elektronik FIXED IND 1MH 250MA 4.783OHM SMD 9 000 - Immediate Available: 9 000 €0,62236 1 500 Minimum: 1 500 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 250mA 365mA Semi-Shielded 4.783Ohm
-
1.86MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 6045 0.236" L x 0.236" W (6.00mm x 6.00mm) 0.177" (4.50mm)
74404064102 Datasheet 74404064102 - Würth Elektronik 732-7257-1-ND 74404064102 Würth Elektronik FIXED IND 1MH 250MA 4.783OHM SMD 10 226 - Immediate Available: 10 226 €1,11000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 250mA 365mA Semi-Shielded 4.783Ohm
-
1.86MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 6045 0.236" L x 0.236" W (6.00mm x 6.00mm) 0.177" (4.50mm)
74404064102 Datasheet 74404064102 - Würth Elektronik 732-7257-6-ND 74404064102 Würth Elektronik FIXED IND 1MH 250MA 4.783OHM SMD 10 226 - Immediate Available: 10 226 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 250mA 365mA Semi-Shielded 4.783Ohm
-
1.86MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 6045 0.236" L x 0.236" W (6.00mm x 6.00mm) 0.177" (4.50mm)
74438323033 Datasheet 74438323033 - Würth Elektronik 732-4847-2-ND 74438323033 Würth Elektronik FIXED IND 3.3UH 1.25A 264MOHM SM 3 000 - Immediate Available: 3 000 €0,66310 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
WE-MAPI Active Molded Metal Composite 3,3µH ±20% 1,25A 2.1A Shielded 264mOhm Max
-
50MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323033 Datasheet 74438323033 - Würth Elektronik 732-4847-1-ND 74438323033 Würth Elektronik FIXED IND 3.3UH 1.25A 264MOHM SM 3 328 - Immediate Available: 3 328 €1,01000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-MAPI Active Molded Metal Composite 3,3µH ±20% 1,25A 2.1A Shielded 264mOhm Max
-
50MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1008 (2520 Metric) 1008 (2520 Metric) 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.039" (1.00mm)
74438323033 Datasheet