Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 10 029
10 029 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Material - Core
Clear
Inductance

Clear
Tolerance
Clear
Current Rating (Amps)

Clear
Current - Saturation (Isat)
Clear
Shielding
Clear
DC Resistance (DCR)
Clear
Q @ Freq
Clear
Frequency - Self Resonant
Clear
Ratings
Clear
Operating Temperature
Clear
Inductance Frequency - Test

Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 029 Remaining
Results per Page
Page 4/402
|< 2 3 4 5 6 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
744053100 Datasheet 744053100 - Würth Elektronik 732-1043-2-ND 744053100 Würth Elektronik FIXED IND 10UH 1.5A 70 MOHM SMD 12 400 - Immediate Available: 12 400 €0,81168 400 Minimum: 400 Tape & Reel (TR)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1,5A 1.4A Shielded 70mOhm Max
-
35MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 2323 (5858 Metric)
-
0.228" L x 0.228" W (5.80mm x 5.80mm) 0.118" (3.00mm)
744053100 Datasheet 744053100 - Würth Elektronik 732-1043-1-ND 744053100 Würth Elektronik FIXED IND 10UH 1.5A 70 MOHM SMD 12 627 - Immediate Available: 12 627 €1,33000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1,5A 1.4A Shielded 70mOhm Max
-
35MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 2323 (5858 Metric)
-
0.228" L x 0.228" W (5.80mm x 5.80mm) 0.118" (3.00mm)
744053100 Datasheet 744053100 - Würth Elektronik 732-1043-6-ND 744053100 Würth Elektronik FIXED IND 10UH 1.5A 70 MOHM SMD 12 627 - Immediate Available: 12 627 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1,5A 1.4A Shielded 70mOhm Max
-
35MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 2323 (5858 Metric)
-
0.228" L x 0.228" W (5.80mm x 5.80mm) 0.118" (3.00mm)
74438336047 Datasheet 74438336047 - Würth Elektronik 732-5698-2-ND 74438336047 Würth Elektronik FIXED IND 4.7UH 1.9A 158MOHM SMD 14 000 - Immediate Available: 14 000 €0,84869 1 000 Minimum: 1 000 Tape & Reel (TR)
Alternate Packaging
WE-MAPI Active Molded Metal Composite 4,7µH ±20% 1,9A 3.9A Shielded 158mOhm Max
-
30MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1212 (3030 Metric) 3020 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.079" (2.00mm)
74438336047 Datasheet 74438336047 - Würth Elektronik 732-5698-1-ND 74438336047 Würth Elektronik FIXED IND 4.7UH 1.9A 158MOHM SMD 15 974 - Immediate Available: 15 974 €1,32000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-MAPI Active Molded Metal Composite 4,7µH ±20% 1,9A 3.9A Shielded 158mOhm Max
-
30MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1212 (3030 Metric) 3020 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.079" (2.00mm)
74438336047 Datasheet 74438336047 - Würth Elektronik 732-5698-6-ND 74438336047 Würth Elektronik FIXED IND 4.7UH 1.9A 158MOHM SMD 15 974 - Immediate Available: 15 974 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-MAPI Active Molded Metal Composite 4,7µH ±20% 1,9A 3.9A Shielded 158mOhm Max
-
30MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1212 (3030 Metric) 3020 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.079" (2.00mm)
74438336033 Datasheet 74438336033 - Würth Elektronik 732-5697-2-ND 74438336033 Würth Elektronik FIXED IND 3.3UH 2.2A 114MOHM SMD 11 000 - Immediate Available: 11 000 €0,84869 1 000 Minimum: 1 000 Tape & Reel (TR)
Alternate Packaging
WE-MAPI Active Molded Metal Composite 3,3µH ±20% 2,2A 4.25A Shielded 114mOhm Max
-
39MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1212 (3030 Metric) 3020 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.079" (2.00mm)
74438336033 Datasheet 74438336033 - Würth Elektronik 732-5697-1-ND 74438336033 Würth Elektronik FIXED IND 3.3UH 2.2A 114MOHM SMD 11 114 - Immediate Available: 11 114 €1,32000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-MAPI Active Molded Metal Composite 3,3µH ±20% 2,2A 4.25A Shielded 114mOhm Max
-
39MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1212 (3030 Metric) 3020 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.079" (2.00mm)
74438336033 Datasheet 74438336033 - Würth Elektronik 732-5697-6-ND 74438336033 Würth Elektronik FIXED IND 3.3UH 2.2A 114MOHM SMD 11 114 - Immediate Available: 11 114 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-MAPI Active Molded Metal Composite 3,3µH ±20% 2,2A 4.25A Shielded 114mOhm Max
-
39MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1212 (3030 Metric) 3020 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.079" (2.00mm)
744773122 Datasheet 744773122 - Würth Elektronik 732-1258-2-ND 744773122 Würth Elektronik FIXED IND 22UH 1A 370 MOHM SMD 12 000 - Immediate Available: 12 000 €0,98089 1 500 Minimum: 1 500 Tape & Reel (TR)
Alternate Packaging
WE-PD2 Active Wirewound Ferrite 22µH ±20% 1A 1.22A Unshielded 370mOhm Max
-
20MHz
-
-40°C ~ 125°C 10kHz
-
Surface Mount Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm) 0.138" (3.50mm)
744773122 Datasheet 744773122 - Würth Elektronik 732-1258-1-ND 744773122 Würth Elektronik FIXED IND 22UH 1A 370 MOHM SMD 12 677 - Immediate Available: 12 677 €1,54000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-PD2 Active Wirewound Ferrite 22µH ±20% 1A 1.22A Unshielded 370mOhm Max
-
20MHz
-
-40°C ~ 125°C 10kHz
-
Surface Mount Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm) 0.138" (3.50mm)
744773122 Datasheet