Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 9 873
9 873 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Material - Core
Clear
Inductance

Clear
Tolerance
Clear
Current Rating (Amps)

Clear
Current - Saturation (Isat)
Clear
Shielding
Clear
DC Resistance (DCR)
Clear
Q @ Freq
Clear
Frequency - Self Resonant
Clear
Ratings
Clear
Operating Temperature
Clear
Inductance Frequency - Test

Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 873 Remaining
Results per Page
Page 3/395
|< 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
744025220 Datasheet 744025220 - Würth Elektronik 732-2619-6-ND 744025220 Würth Elektronik FIXED IND 22UH 500MA 575MOHM SMD 2 442 - Immediate Available: 2 442 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-TPC Active Wirewound Ferrite 22µH ±20% 500mA 750mA Shielded 575mOhm Max
-
23MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 2828 0.110" L x 0.110" W (2.80mm x 2.80mm) 0.118" (3.00mm)
74404084102 Datasheet 74404084102 - Würth Elektronik 732-7263-2-ND 74404084102 Würth Elektronik FIXED IND 1MH 360MA 2.87 OHM SMD 18 000 - Immediate Available: 18 000 €0,76365 1 000 Minimum: 1 000 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 360mA 450mA Semi-Shielded 2.87Ohm
-
2MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 8040 0.315" L x 0.315" W (8.00mm x 8.00mm) 0.165" (4.20mm)
74404084102 Datasheet 74404084102 - Würth Elektronik 732-7263-1-ND 74404084102 Würth Elektronik FIXED IND 1MH 360MA 2.87 OHM SMD 18 827 - Immediate Available: 18 827 €1,19000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 360mA 450mA Semi-Shielded 2.87Ohm
-
2MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 8040 0.315" L x 0.315" W (8.00mm x 8.00mm) 0.165" (4.20mm)
74404084102 Datasheet 74404084102 - Würth Elektronik 732-7263-6-ND 74404084102 Würth Elektronik FIXED IND 1MH 360MA 2.87 OHM SMD 18 827 - Immediate Available: 18 827 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-LQS Active Wirewound
-
1mH ±20% 360mA 450mA Semi-Shielded 2.87Ohm
-
2MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard 8040 0.315" L x 0.315" W (8.00mm x 8.00mm) 0.165" (4.20mm)
744053100 Datasheet 744053100 - Würth Elektronik 732-1043-2-ND 744053100 Würth Elektronik FIXED IND 10UH 1.5A 70 MOHM SMD 10 000 - Immediate Available: 10 000 €0,79833 400 Minimum: 400 Tape & Reel (TR)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1,5A 1.4A Shielded 70mOhm Max
-
35MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 2323 (5858 Metric)
-
0.228" L x 0.228" W (5.80mm x 5.80mm) 0.118" (3.00mm)
744053100 Datasheet 744053100 - Würth Elektronik 732-1043-1-ND 744053100 Würth Elektronik FIXED IND 10UH 1.5A 70 MOHM SMD 10 491 - Immediate Available: 10 491 €1,31000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1,5A 1.4A Shielded 70mOhm Max
-
35MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 2323 (5858 Metric)
-
0.228" L x 0.228" W (5.80mm x 5.80mm) 0.118" (3.00mm)
744053100 Datasheet 744053100 - Würth Elektronik 732-1043-6-ND 744053100 Würth Elektronik FIXED IND 10UH 1.5A 70 MOHM SMD 10 491 - Immediate Available: 10 491 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1,5A 1.4A Shielded 70mOhm Max
-
35MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 2323 (5858 Metric)
-
0.228" L x 0.228" W (5.80mm x 5.80mm) 0.118" (3.00mm)
74438336033 Datasheet 74438336033 - Würth Elektronik 732-5697-2-ND 74438336033 Würth Elektronik FIXED IND 3.3UH 2.2A 114MOHM SMD 2 000 - Immediate Available: 2 000 €0,83473 1 000 Minimum: 1 000 Tape & Reel (TR)
Alternate Packaging
WE-MAPI Active Molded Metal Composite 3,3µH ±20% 2,2A 4.25A Shielded 114mOhm Max
-
39MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 2-SMD 3020 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.079" (2.00mm)
74438336033 Datasheet 74438336033 - Würth Elektronik 732-5697-1-ND 74438336033 Würth Elektronik FIXED IND 3.3UH 2.2A 114MOHM SMD 2 639 - Immediate Available: 2 639 €1,30000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-MAPI Active Molded Metal Composite 3,3µH ±20% 2,2A 4.25A Shielded 114mOhm Max
-
39MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 2-SMD 3020 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.079" (2.00mm)
74438336033 Datasheet 74438336033 - Würth Elektronik 732-5697-6-ND 74438336033 Würth Elektronik FIXED IND 3.3UH 2.2A 114MOHM SMD 2 639 - Immediate Available: 2 639 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-MAPI Active Molded Metal Composite 3,3µH ±20% 2,2A 4.25A Shielded 114mOhm Max
-
39MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 2-SMD 3020 0.118" L x 0.118" W (3.00mm x 3.00mm) 0.079" (2.00mm)
7440430022 Datasheet 7440430022 - Würth Elektronik 732-1095-2-ND 7440430022 Würth Elektronik FIXED IND 2.2UH 2.5A 28 MOHM SMD 2 000 - Immediate Available: 2 000 €0,96562 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2,2µH ±30% 2,5A 2.35A Shielded 28mOhm Max
-
100MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.118" (3.00mm)
7440430022 Datasheet 7440430022 - Würth Elektronik