Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 10 029
10 029 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Material - Core
Clear
Inductance

Clear
Tolerance
Clear
Current Rating (Amps)

Clear
Current - Saturation (Isat)
Clear
Shielding
Clear
DC Resistance (DCR)
Clear
Q @ Freq
Clear
Frequency - Self Resonant
Clear
Ratings
Clear
Operating Temperature
Clear
Inductance Frequency - Test

Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 029 Remaining
Results per Page
Page 1/402
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-2-ND 74479276222C Würth Elektronik FIXED IND 2.2UH 1.6A 135MOHM SMD 9 000 - Immediate Available: 9 000 €0,45123 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
WE-PMCI Active Molded
-
2,2µH ±20% 1,6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-1-ND 74479276222C Würth Elektronik FIXED IND 2.2UH 1.6A 135MOHM SMD 10 597 - Immediate Available: 10 597 €0,95000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-PMCI Active Molded
-
2,2µH ±20% 1,6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74479276222C Datasheet 74479276222C - Würth Elektronik 732-9716-6-ND 74479276222C Würth Elektronik FIXED IND 2.2UH 1.6A 135MOHM SMD 10 597 - Immediate Available: 10 597 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-PMCI Active Molded
-
2,2µH ±20% 1,6A 2.5A Shielded 135mOhm Max
-
40MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount 0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.039" (1.00mm)
74404042680 Datasheet 74404042680 - Würth Elektronik 732-7237-2-ND 74404042680 Würth Elektronik FIXED IND 68UH 540MA 840MOHM SMD 1 930 - Immediate Available: 1 930 €0,54200 3 000 Minimum: 3 000 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound
-
68µH ±20% 540mA 630mA Semi-Shielded 840mOhm
-
9MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm) 0.071" (1.80mm)
74404042680 Datasheet 74404042680 - Würth Elektronik 732-7237-1-ND 74404042680 Würth Elektronik FIXED IND 68UH 540MA 840MOHM SMD 1 930 - Immediate Available: 1 930 €1,02000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS Active Wirewound
-
68µH ±20% 540mA 630mA Semi-Shielded 840mOhm
-
9MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm) 0.071" (1.80mm)
74404042680 Datasheet 74404042680 - Würth Elektronik 732-7237-6-ND 74404042680 Würth Elektronik FIXED IND 68UH 540MA 840MOHM SMD 1 930 - Immediate Available: 1 930 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-LQS Active Wirewound
-
68µH ±20% 540mA 630mA Semi-Shielded 840mOhm
-
9MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm) 0.071" (1.80mm)
74404024330 Datasheet 74404024330 - Würth Elektronik 732-5489-2-ND 74404024330 Würth Elektronik FIXED IND 33UH 440MA 1.53OHM SMD 16 000 - Immediate Available: 16 000 €0,56227 2 000 Minimum: 2 000 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound Ferrite 33µH ±20% 440mA 400mA Semi-Shielded 1.53Ohm
-
17MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount Nonstandard 2520 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
74404024330 Datasheet 74404024330 - Würth Elektronik 732-5489-1-ND 74404024330 Würth Elektronik FIXED IND 33UH 440MA 1.53OHM SMD 16 384 - Immediate Available: 16 384 €1,00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS Active Wirewound Ferrite 33µH ±20% 440mA 400mA Semi-Shielded 1.53Ohm
-
17MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount Nonstandard 2520 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
74404024330 Datasheet 74404024330 - Würth Elektronik 732-5489-6-ND 74404024330 Würth Elektronik FIXED IND 33UH 440MA 1.53OHM SMD 16 384 - Immediate Available: 16 384 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-LQS Active Wirewound Ferrite 33µH ±20% 440mA 400mA Semi-Shielded 1.53Ohm
-
17MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount Nonstandard 2520 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
74404024022 Datasheet 74404024022 - Würth Elektronik 732-5436-2-ND 74404024022 Würth Elektronik FIXED IND 2.2UH 1.8A 80 MOHM SMD 4 000 - Immediate Available: 4 000 €0,56227 2 000 Minimum: 2 000 Tape & Reel (TR)
Alternate Packaging
WE-LQS Active Wirewound Ferrite 2,2µH ±20% 1,8A 1.95A Semi-Shielded 80mOhm
-
83MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount Nonstandard 2520 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
74404024022 Datasheet 74404024022 - Würth Elektronik 732-5436-1-ND 74404024022 Würth Elektronik FIXED IND 2.2UH 1.8A 80 MOHM SMD 4 319 - Immediate Available: 4 319 €1,00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-LQS Active Wirewound Ferrite 2,2µH ±20% 1,8A 1.95A Semi-Shielded 80mOhm
-
83MHz
-
-40°C ~ 125°C 1MHz
-
Surface Mount Nonstandard 2520 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
74404024022 Datasheet