EUR | USD
Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Single

Transistors - IGBTs - Single

Results: 132
132 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
IGBT Type
Clear
Voltage - Collector Emitter Breakdown (Max)
Clear
Current - Collector (Ic) (Max)

Clear
Current - Collector Pulsed (Icm)

Clear
Vce(on) (Max) @ Vge, Ic
Clear
Power - Max

Clear
Switching Energy
Clear
Gate Charge

Clear
Td (on/off) @ 25°C
Clear
Test Condition
Clear
Reverse Recovery Time (trr)
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
132 Remaining

Manufacturer
Results per Page
Page 1/6
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
APT75GN60LDQ3G Datasheet APT75GN60LDQ3G - Microchip Technology APT75GN60LDQ3G-ND APT75GN60LDQ3G IGBT 600V 155A 536W TO264 3 432 - Immediate Available: 3 432 6,30000 € 1 Minimum: 1 Tube
-
Active Trench Field Stop 600V 155A 225A 1.85V @ 15V, 75A 536W 2500µJ (on), 2140µJ (off) Standard 485nC 47ns/385ns 400V, 75A, 1Ohm, 15V
-
-55°C ~ 175°C (TJ) Through Hole TO-264-3, TO-264AA TO-264 [L]
APT50GS60BRDQ2G Datasheet APT50GS60BRDQ2G - Microchip Technology APT50GS60BRDQ2G-ND APT50GS60BRDQ2G IGBT 600V 93A 415W TO247 7 063 - Immediate Available: 7 063 9,07000 € 1 Minimum: 1 Tube Thunderbolt IGBT® Active NPT 600V 93A 195A 3.15V @ 15V, 50A 415W 755µJ (off) Standard 235nC 16ns/225ns 400V, 40A, 4.7Ohm, 15V 25ns -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT33GF120BRG Datasheet APT33GF120BRG - Microchip Technology APT33GF120BRG-ND APT33GF120BRG IGBT 1200V 52A 297W TO247 171 - Immediate Available: 171 5,58000 € 1 Minimum: 1 Tube
-
Active NPT 1200V 52A 104A 3.2V @ 15V, 25A 297W 2.8mJ (on), 2.8mJ (off) Standard 170nC 25ns/210ns
-
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT30GT60BRDQ2G Datasheet APT30GT60BRDQ2G - Microchip Technology APT30GT60BRDQ2G-ND APT30GT60BRDQ2G IGBT 600V 64A 250W TO247 1 032 - Immediate Available: 1 032 6,17000 € 1 Minimum: 1 Tube Thunderbolt IGBT® Active NPT 600V 64A 110A 2.5V @ 15V, 30A 250W 80µJ (on), 605µJ (off) Standard 7,5nC 12ns/225ns 400V, 30A, 10Ohm, 15V 22ns -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT75GN120LG Datasheet APT75GN120LG - Microchip Technology APT75GN120LG-ND APT75GN120LG IGBT 1200V 200A 833W TO264 313 - Immediate Available: 313 9,90000 € 1 Minimum: 1 Tube
-
Active Trench Field Stop 1200V 200A 225A 2.1V @ 15V, 75A 833W 8620µJ (on), 11400µJ (off) Standard 425nC 60ns/620ns 800V, 75A, 1Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-264-3, TO-264AA TO-264 [L]
APT50GN120L2DQ2G Datasheet APT50GN120L2DQ2G - Microchip Technology APT50GN120L2DQ2G-ND APT50GN120L2DQ2G IGBT 1200V 134A 543W TO264 341 - Immediate Available: 341 10,85000 € 1 Minimum: 1 Tube
-
Active NPT, Trench Field Stop 1200V 134A 150A 2.1V @ 15V, 50A 543W 4495µJ (off) Standard 315nC 28ns/320ns 800V, 50A, 2.2Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-264-3, TO-264AA
-
APT25GR120B Datasheet APT25GR120B - Microchip Technology APT25GR120B-ND APT25GR120B IGBT 1200V 75A 521W TO247 502 - Immediate Available: 502 3,51000 € 1 Minimum: 1 Bulk
-
Active NPT 1200V 75A 100A 3.2V @ 15V, 25A 521W 742µJ (on), 427µJ (off) Standard 203nC 16ns/122ns 600V, 25A, 4.3Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247
APT25GT120BRG Datasheet APT25GT120BRG - Microchip Technology APT25GT120BRG-ND APT25GT120BRG IGBT 1200V 54A 347W TO247 2 715 - Immediate Available: 2 715 3,94000 € 1 Minimum: 1 Tube Thunderbolt IGBT® Active NPT 1200V 54A 75A 3.7V @ 15V, 25A 347W 930µJ (on), 720µJ (off) Standard 170nC 14ns/150ns 800V, 25A, 5Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT27GA90BD15 Datasheet APT27GA90BD15 - Microchip Technology APT27GA90BD15-ND APT27GA90BD15 IGBT 900V 48A 223W TO247 168 - Immediate Available: 168 4,06000 € 1 Minimum: 1 Tube
-
Active PT 900V 48A 79A 3.1V @ 15V, 14A 223W 413µJ (on), 287µJ (off) Standard 62nC 9ns/98ns 600V, 14A, 10Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT25GN120SG Datasheet APT25GN120SG - Microchip Technology APT25GN120SG-ND APT25GN120SG IGBT 1200V 67A 272W D3PAK 150 - Immediate Available: 150 4,77000 € 1 Minimum: 1 Tube
Alternate Packaging
-
Active Trench Field Stop 1200V 67A 75A 2.1V @ 15V, 25A 272W
-
Standard 155nC 22ns/280ns 800V, 25A, 1Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-268-3, D³Pak (2 Leads + Tab), TO-268AA D3Pak
APT25GT120BRDQ2G Datasheet APT25GT120BRDQ2G - Microchip Technology APT25GT120BRDQ2G-ND APT25GT120BRDQ2G IGBT 1200V 54A 347W TO247 138 - Immediate Available: 138 4,97000 € 1 Minimum: 1 Tube Thunderbolt IGBT® Active NPT 1200V 54A 75A 3.7V @ 15V, 25A 347W 930µJ (on), 720µJ (off) Standard 170nC 14ns/150ns 800V, 25A, 5Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT35GN120BG Datasheet APT35GN120BG - Microchip Technology APT35GN120BG-ND APT35GN120BG IGBT 1200V 94A 379W TO247 120 - Immediate Available: 120 5,12000 € 1 Minimum: 1 Tube
-
Active NPT, Trench Field Stop 1200V 94A 105A 2.1V @ 15V, 35A 379W 2.315mJ (off) Standard 220nC 24ns/300ns 800V, 35A, 2.2Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT80GA60LD40 Datasheet APT80GA60LD40 - Microchip Technology APT80GA60LD40-ND APT80GA60LD40 IGBT 600V 143A 625W TO264 137 - Immediate Available: 137 8,23000 € 1 Minimum: 1 Tube POWER MOS 8™ Active PT 600V 143A 240A 2.5V @ 15V, 47A 625W 840µJ (on), 751µJ (off) Standard 230nC 23ns/158ns 400V, 47A, 4.7Ohm, 15V 22ns -55°C ~ 150°C (TJ) Through Hole TO-264-3, TO-264AA TO-264
APT60GT60BRG Datasheet APT60GT60BRG - Microchip Technology APT60GT60BRG-ND APT60GT60BRG IGBT 600V 100A 500W TO247 2 637 - Immediate Available: 2 637 10,14000 € 1 Minimum: 1 Tube Thunderbolt IGBT® Active NPT 600V 100A 360A 2.5V @ 15V, 60A 500W 3.4mJ Standard 275nC 26ns/395ns
-
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT75GP120B2G Datasheet APT75GP120B2G - Microchip Technology APT75GP120B2G-ND APT75GP120B2G IGBT 1200V 100A 1042W TMAX 2 490 - Immediate Available: 2 490 17,19000 € 1 Minimum: 1 Tube POWER MOS 7® Active PT 1200V 100A 300A 3.9V @ 15V, 75A 1042W 1620µJ (on), 2500µJ (off) Standard 320nC 20ns/163ns 600V, 75A, 5Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 Variant
-
APT40GT60BRG Datasheet APT40GT60BRG - Microchip Technology APT40GT60BRG-ND APT40GT60BRG IGBT 600V 80A 345W TO247 667 - Immediate Available: 667 8,06000 € 1 Minimum: 1 Tube Thunderbolt IGBT® Active NPT 600V 80A 160A 2.5V @ 15V, 40A 345W 828µJ (off) Standard 200nC 12ns/124ns 400V, 40A, 5Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247 [B]
APT50GT120B2RG Datasheet APT50GT120B2RG - Microchip Technology APT50GT120B2RG-ND APT50GT120B2RG IGBT 1200V 94A 625W TO247 293 - Immediate Available: 293 9,95000 € 1 Minimum: 1 Tube Thunderbolt IGBT® Active NPT 1200V 94A 150A 3.7V @ 15V, 50A 625W 2330µJ (off) Standard 340nC 24ns/230ns 800V, 50A, 4.7Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3
-
APT65GP60B2G Datasheet APT65GP60B2G - Microchip Technology APT65GP60B2G-ND APT65GP60B2G IGBT 600V 100A 833W TMAX 119 - Immediate Available: 119 12,20000 €
-
Tube POWER MOS 7® Not For New Designs PT 600V 100A 250A 2.7V @ 15V, 65A 833W 605µJ (on), 896µJ (off) Standard 210nC 30ns/91ns 400V, 65A, 5Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 Variant
-
APT20GN60SDQ2G Datasheet APT20GN60SDQ2G - Microchip Technology 150-APT20GN60SDQ2G-ND
APT20GN60SDQ2G IGBT FIELDSTOP COMBI 600V 20A TO 180 - Immediate Available: 180 3,91000 € 1 Minimum: 1 Tube
-
Active Trench Field Stop 600V 40A 60A 1.9V @ 15V, 20A 136W 230µJ (on), 580µJ (off) Standard 120nC 9ns/140ns 400V, 20A, 4.3Ohm, 15V 30ns -55°C ~ 175°C (TJ) Surface Mount TO-268-3, D³Pak (2 Leads + Tab), TO-268AA D3PAK
APT20GN60BDQ2G Datasheet APT20GN60BDQ2G - Microchip Technology 150-APT20GN60BDQ2G-ND
APT20GN60BDQ2G IGBT FIELDSTOP COMBI 600V 20A TO 225 - Immediate Available: 225 4,23000 € 1 Minimum: 1 Tube
-
Active Trench Field Stop 600V 40A 60A 1.9V @ 15V, 20A 136W 230µJ (on), 580µJ (off) Standard 120nC 9ns/140ns 400V, 20A, 4.3Ohm, 15V 30ns -55°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247
-
APT20GF120BRDG - Microchip Technology 150-APT20GF120BRDG-ND
APT20GF120BRDG IGBT NPT COMBI 1200V 20A TO-247 227 - Immediate Available: 227 4,33000 € 1 Minimum: 1 Tube
-
Active NPT 1200V 32A 64A 3.2V @ 15V, 15A 200W
-
Standard 140nC 17ns, 93ns 792V, 20A, 10Ohm, 15V 85ns -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247
APT36GA60SD15 Datasheet APT36GA60SD15 - Microchip Technology 150-APT36GA60SD15-ND
New Product
APT36GA60SD15 IGBT PT COMBI 600V 36A TO-268 210 - Immediate Available: 210 5,04000 € 1 Minimum: 1 Tube POWER MOS 8® Active PT 600V 65A 109A 2.5V @ 15V, 20A 290W 307µJ (on), 254µJ (off) Standard 102nC 16ns/122ns 400V, 20A, 10Ohm, 15V 19ns -55°C ~ 150°C (TJ) Surface Mount TO-268-3, D³Pak (2 Leads + Tab), TO-268AA D3PAK
APT35GN120SG Datasheet APT35GN120SG - Microchip Technology 150-APT35GN120SG-ND
APT35GN120SG IGBT FIELDSTOP SINGLE 1200V 35A 108 - Immediate Available: 108 5,79000 € 1 Minimum: 1 Tube
Alternate Packaging
-
Active NPT, Trench Field Stop 1200V 94A 105A 2.1V @ 15V, 35A 379W -, 2.315mJ (off) Standard 220nC 24ns, 300ns 800V, 35A, 2.2Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-268-3, D³Pak (2 Leads + Tab), TO-268AA D3PAK
APT75GN60BDQ2G Datasheet APT75GN60BDQ2G - Microchip Technology 150-APT75GN60BDQ2G-ND
APT75GN60BDQ2G IGBT FIELDSTOP SINGLE 600V 75A T 180 - Immediate Available: 180 6,12000 € 1 Minimum: 1 Tube
-
Active Trench Field Stop 600V 155A 225A 1.85V @ 15V, 75A 536W 2.5mJ (on), 2.14mJ (off) Standard 485nC 47ns/385ns 400V, 75A, 1Ohm, 15V 25ns -55°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247
APT50GN60BDQ3G Datasheet Photo Not Available 150-APT50GN60BDQ3G-ND
APT50GN60BDQ3G IGBT FIELDSTOP COMBI 600V 50A TO 180 - Immediate Available: 180 6,41000 € 1 Minimum: 1 Tube
-
Active Trench Field Stop 600V 107A 150A 1.85V @ 15V, 50A 366W 1.185mJ (on), 1.565mJ (off) Standard 325nC 20ns/230ns 400V, 50A, 4.3Ohm, 15V 35ns -55°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247
Results per Page
Page 1/6
|< < 1 2 3 4 5 >|

18:05:08 1/24/2021