Price & Procurement
44 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 73,36000 €73,36
5 69,69200 €348,46
10 64,19100 €641,91
25 56,85440 €1.421,36
50 55,02060 €2.751,03
100 53,18650 €5.318,65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€73,36000

Excludes VAT

€88,03201

Includes VAT

R11-244018-01

Datasheet
Digi-Key Part Number 399-19404-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number R11-244018-01
Copy  
Description BUZZER PIEZO 23.6X4MM 20V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 20V 6kHz 107dB Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series -
Packaging Bulk 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 20V
Voltage Range 25V (Max)
Frequency 6kHz
Technology Piezo
Operating Mode -
Duration -
Sound Pressure Level (SPL) 107dB
Current - Supply -
Port Location -
Operating Temperature -25°C ~ 70°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type -
Termination Solder Pads
Size / Dimension 0.929" L x 0.157" W (23.60mm x 4.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 399-19404
UAMR1102440180