SMCJ16CA | ||
---|---|---|
DigiKey Part Number | SMCJ16CALFTR-ND - Tape & Reel (TR) SMCJ16CALFCT-ND - Cut Tape (CT) SMCJ16CALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ16CA | |
Description | TVS DIODE 16VWM 26VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMCJ16CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,46600 € | 4,66 € |
100 | 0,32400 € | 32,40 € |
500 | 0,25296 € | 126,48 € |
1 000 | 0,20561 € | 205,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,18380 € | 551,40 € |
6 000 | 0,17445 € | 1 046,70 € |
9 000 | 0,16199 € | 1 457,91 € |
30 000 | 0,15825 € | 4 747,50 € |