SMAJ26A | ||
---|---|---|
DigiKey Part Number | SMAJ26ALFTR-ND - Tape & Reel (TR) SMAJ26ALFCT-ND - Cut Tape (CT) SMAJ26ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ26A | |
Description | TVS DIODE 26VWM 42.1VC DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ26A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,17800 € | 1,78 € |
100 | 0,08990 € | 8,99 € |
500 | 0,07970 € | 39,85 € |
1 000 | 0,06202 € | 62,02 € |
2 000 | 0,05551 € | 111,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,05460 € | 273,00 € |