Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 093 In Stock | 1 : 0,78000 € Cut Tape (CT) 2 000 : 0,35609 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±10% | 250 mA | - | Unshielded | 1.6Ohm Max | 50 @ 2.52MHz | 20MHz | - | -55°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1 115 In Stock | 1 : 1,47000 € Cut Tape (CT) 500 : 0,76958 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 30 mA | - | Unshielded | 40Ohm Max | 30 @ 250kHz | 2.5MHz | - | -55°C ~ 125°C | 250 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
6 667 In Stock | 1 : 0,62000 € Cut Tape (CT) 2 000 : 0,28319 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.7 µH | ±10% | 370 mA | - | Unshielded | 750mOhm Max | 50 @ 7.96MHz | 50MHz | - | -55°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
4 358 In Stock | 1 : 0,78000 € Cut Tape (CT) 500 : 0,40060 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±10% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 7.96MHz | 35MHz | - | -55°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1 514 In Stock | 1 : 1,16000 € Cut Tape (CT) 500 : 0,60428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 33 µH | ±10% | 160 mA | - | Unshielded | 4Ohm Max | 50 @ 2.52MHz | 11MHz | - | -55°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
953 In Stock | 1 : 1,16000 € Cut Tape (CT) 500 : 0,60956 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 47 µH | ±10% | 140 mA | - | Unshielded | 5Ohm Max | 50 @ 2.52MHz | 10MHz | - | -55°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2 000 In Stock | 1 : 1,45000 € Cut Tape (CT) 500 : 0,77154 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 15 µH | ±5% | 200 mA | - | Unshielded | 2.5Ohm Max | 50 @ 2.52MHz | 17MHz | - | -55°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1 950 In Stock | 1 : 1,08000 € Cut Tape (CT) 2 000 : 0,51745 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 68 µH | ±10% | 130 mA | - | Unshielded | 6Ohm Max | 50 @ 2.52MHz | 9MHz | - | -55°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1 354 In Stock | 1 : 1,08000 € Cut Tape (CT) 500 : 0,56752 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 100 mA | - | Unshielded | 10Ohm Max | 40 @ 790kHz | 4MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
5 381 In Stock | 1 : 1,13000 € Cut Tape (CT) 500 : 0,58854 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±10% | 355 mA | - | Unshielded | 800mOhm Max | 50 @ 7.96MHz | 45MHz | - | -55°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
819 In Stock | 1 : 1,16000 € Cut Tape (CT) 500 : 0,60842 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 22 µH | ±10% | 180 mA | - | Unshielded | 3.2Ohm Max | 50 @ 2.52MHz | 13MHz | - | -55°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1 990 In Stock | 1 : 1,13000 € Cut Tape (CT) 2 000 : 0,53661 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 100 µH | ±5% | 110 mA | - | Unshielded | 8Ohm Max | 40 @ 790kHz | 8MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1 684 In Stock | 1 : 0,87000 € Cut Tape (CT) 500 : 0,45392 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±10% | 450 mA | - | Unshielded | 500mOhm Max | 50 @ 7.96MHz | 100MHz | - | -55°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
590 In Stock | 1 : 1,06000 € Cut Tape (CT) 500 : 0,55646 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±10% | 250 mA | - | Unshielded | 1.6Ohm Max | 50 @ 2.52MHz | 20MHz | - | -55°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1 000 In Stock | 1 : 1,13000 € Cut Tape (CT) 500 : 0,58854 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 6.8 µH | ±10% | 285 mA | - | Unshielded | 1.2Ohm Max | 50 @ 7.96MHz | 27MHz | - | -55°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
900 In Stock | 1 : 1,28000 € Cut Tape (CT) 500 : 0,67262 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 100 µH | ±10% | 110 mA | - | Unshielded | 8Ohm Max | 40 @ 790kHz | 8MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1 : 1,16000 € Cut Tape (CT) 500 : 0,60956 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 15 µH | ±10% | 200 mA | - | Unshielded | 2.5Ohm Max | 50 @ 2.52MHz | 17MHz | - | -55°C ~ 125°C | 2.52 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1 : 1,13000 € Cut Tape (CT) 500 : 0,58854 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 5.6 µH | ±10% | 300 mA | - | Unshielded | 1.1Ohm Max | 50 @ 7.96MHz | 33MHz | - | -55°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1 : 1,37000 € Cut Tape (CT) 500 : 0,71466 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±5% | 450 mA | - | Unshielded | 500mOhm Max | 50 @ 7.96MHz | 100MHz | - | -55°C ~ 125°C | 7.96 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2 000 : 0,29098 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Non-Magnetic | 220 nH | ±5% | 450 mA | - | Unshielded | 400mOhm Max | 30 @ 25.2MHz | 350MHz | - | -55°C ~ 125°C | 25.2 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2 000 : 0,29098 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Non-Magnetic | 330 nH | ±5% | 430 mA | - | Unshielded | 550mOhm Max | 30 @ 25.2MHz | 250MHz | - | -55°C ~ 125°C | 25.2 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2 000 : 0,29098 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Non-Magnetic | 390 nH | ±5% | 380 mA | - | Unshielded | 700mOhm Max | 30 @ 25.2MHz | 220MHz | - | -55°C ~ 125°C | 25.2 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2 000 : 0,29098 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Non-Magnetic | 470 nH | ±5% | 355 mA | - | Unshielded | 800mOhm Max | 30 @ 25.2MHz | 190MHz | - | -55°C ~ 125°C | 25.2 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2 000 : 0,29098 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Non-Magnetic | 470 nH | ±10% | 355 mA | - | Unshielded | 800mOhm Max | 30 @ 25.2MHz | 190MHz | - | -55°C ~ 125°C | 25.2 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2 000 : 0,29098 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Non-Magnetic | 560 nH | ±5% | 285 mA | - | Unshielded | 1.2Ohm Max | 30 @ 25.2MHz | 170MHz | - | -55°C ~ 125°C | 25.2 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |