Price & Procurement
2 514 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 €0,27
10 0,23000 €2,30
25 0,16680 €4,17
50 0,12080 €6,04
100 0,08960 €8,96
250 0,06880 €17,20
500 0,05420 €27,10
1 000 0,03752 €37,52
5 000 0,03127 €156,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,27000

Excludes VAT

€0,32400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RSF100JR-73-16R-ND
  • Minimum Quantity: 6 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,03045
  • Tape & Box (TB)  : RSF100JT-73-16R-ND
  • Minimum Quantity: 5 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,03045

RSF100JB-73-16R

Datasheet
Digi-Key Part Number 16W-1-ND
Copy  
Manufacturer

YAGEO

Copy  
Manufacturer Part Number RSF100JB-73-16R
Copy  
Description RES 16 OHM 5% 1W AXIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

16 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy  
Customer Reference
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models RSF100JB-73-16R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer YAGEO
Series RSF
Packaging Bulk 
Part Status Active
Resistance 16 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RS101

RESISTOR KIT 0.47-56 1W 255PCS

YAGEO

€34,54000 Details
Additional Resources
Standard Package 2 000
Other Names 16E MO-1W-B 5%
16W-1
MO-1W-B-16
RSF100JB 16R
RSF100JB-16R
RSF100JB-7316R
RSF100JB7316R