Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03700 0,37 €
100 0,01530 1,53 €
1 000 0,00685 6,85 €
2 500 0,00594 14,86 €
5 000 0,00491 24,56 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-100MDKR-ND
Copy   311-100MDKR-ND
Quantity Available 1 176 680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0201FR-07100RL

Copy   RC0201FR-07100RL
Description RES SMD 100 OHM 1% 1/20W 0201
Copy   RES SMD 100 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy   100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RC0201-R-SKE24L - Yageo | RC0201-R-SKE24L-ND DigiKey Electronics
  • RC0201-R-SKE24L
  • Yageo
  • RESISTR KIT 0-10M 1/20W 12900PCS
  • Unit Price 287,71000 €
  • RC0201-R-SKE24L-ND
Additional Resources
Standard Package ? 1
Other Names 311-100MDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-100MTR-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 1 170 000 - Immediate
  • Unit Price: 0,00388 €
  • Cut Tape (CT) ? : 311-100MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 176 680 - Immediate
  • Unit Price: 0,09000 €

20:47:16 8/23/2019