EUR | USD
Favorite

CC0603KRX5R9BB104 0.1µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,04600 €0,46
50 0,02520 €1,26
100 0,02050 €2,05
500 0,01462 €7,31
1.000 0,01150 €11,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4046-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 0
  • Unit Price: 0,00961 €
  • Digi-Reel®  : 311-4046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

CC0603KRX5R9BB104

Datasheet
Digi-Key Part Number 311-4046-1-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0603KRX5R9BB104
Copy  
Description CAP CER 0.1UF 50V X5R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4046-1