EUR | USD
Favorite

CC0603JRNPO8BN470 47pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
24 078 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,04800 0,48 €
50 0,02620 1,31 €
100 0,02140 2,14 €
500 0,01528 7,64 €
1 000 0,01202 12,02 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3955-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 20 000 - Immediate
  • Unit Price: 0,01005 €
  • Cut Tape (CT)  : 311-3955-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 078 - Immediate
  • Unit Price: 0,09000 €

CC0603JRNPO8BN470

Datasheet
Digi-Key Part Number 311-3955-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603JRNPO8BN470
Copy  
Description CAP CER 47PF 25V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

47pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3955-6