EUR | USD
Favorite

Price & Procurement
155 707 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02200 0,22 €
50 0,01220 0,61 €
100 0,01010 1,01 €
500 0,00716 3,58 €
1 000 0,00562 5,62 €
2 500 0,00511 12,77 €
5 000 0,00470 23,50 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1027-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 130 000 - Immediate
  • Unit Price: 0,00429 €
  • Cut Tape (CT)  : 311-1027-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 155 707 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : 13-CC0402KPX7R9BB331TR-ND
  • Minimum Quantity: 200 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00255 €

CC0402KRX7R9BB331

Datasheet
Digi-Key Part Number 311-1027-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R9BB331
Copy  
Description CAP CER 330PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

330pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

87,66000 € Details
Additional Resources
Standard Package 1
Other Names 311-1027-6