EUR | USD
Favorite

Price & Procurement
34 253 377 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03800 0,38 €
50 0,02100 1,05 €
100 0,01720 1,72 €
500 0,01228 6,14 €
1 000 0,00964 9,64 €
2 500 0,00876 21,91 €
5 000 0,00806 40,32 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1438-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 34 240 000 - Immediate
  • Unit Price: 0,00736 €
  • Cut Tape (CT)  : 311-1438-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 253 377 - Immediate
  • Unit Price: 0,09000 €

CC0402KRX5R5BB105

Datasheet
Digi-Key Part Number 311-1438-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX5R5BB105
Copy  
Description CAP CER 1UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1438-6