EUR | USD
Favorite

VCP24US24-E Enclosed AC DC Converters 1 Uitgang 24V 1A 90 ~ 264 VAC Input
Price & Procurement
287 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,11000 23,11 €
5 22,42000 112,10 €
10 21,72700 217,27 €
25 20,80240 520,06 €
100 19,41560 1.941,56 €

Submit a request for quotation on quantities greater than those displayed.

VCP24US24-E

Datasheet
Digi-Key Part Number 1470-2276-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number VCP24US24-E
Copy  
Description AC/DC CONVERTER 24V 24W
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Enclosed AC DC Converters 1 Uitgang 24V 1A 90 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets VCP Series, 24 W Datasheet
Environmental Information XP Power RoHS Statement
HTML Datasheet VCP Series, 24 W Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series VCP (24W)
Packaging Box 
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 24W
Applications ITE (Commercial), Medical
Features OVP, SCP
Operating Temperature 0°C ~ 70°C (With Derating)
Efficiency 82%
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 3.11" L x 1.81" W x 1.12" H (79.0mm x 46.0mm x 28.5mm)
Approval Agency cUL, IEC, EN
Line Regulation ±0.5%
Load Regulation 2%
Weight 0.331 lb (150.14 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VCP24US24

AC/DC CONVERTER 24V 24W

XP Power

19,80000 € Details
Additional Resources
Standard Package 1
Other Names 1470-2276