Add To Favorites
74435582200 22µH Shielded Wirewound Inductor 15A 7mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,57000 6,57 €
10 6,44900 64,49 €
50 5,70440 285,22 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-4237-6-ND
Copy   732-4237-6-ND
Quantity Available 440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74435582200

Copy   74435582200
Description FIXED IND 22UH 15A 7 MOHM SMD
Copy   FIXED IND 22UH 15A 7 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 15A 7mOhm Nonstandard

Copy   22µH Shielded Wirewound Inductor 15A 7mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-HCI
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Manganese Zinc Ferrite (MnZn)
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 15A
Current - Saturation 18A
Shielding Shielded
DC Resistance (DCR) 7mOhm
Q @ Freq -
Frequency - Self Resonant 8.3MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2212
Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max) 0.488" (12.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-4237-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4237-2-ND
  • Minimum Quantity: 120
  • Quantity Available: 240 - Immediate
  • Unit Price: 4,96075 €
  • Cut Tape (CT) ? : 732-4237-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 440 - Immediate
  • Unit Price: 6,57000 €

09:02:12 8/19/2019