Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01 €
10 0,96200 9,62 €
50 0,89720 44,86 €
100 0,84870 84,87 €
500 0,81724 408,62 €
1 000 0,67323 673,23 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-1465-6-ND
Copy   732-1465-6-ND
Quantity Available 20 407
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

744231121

Copy   744231121
Description CMC 370MA 2LN 120 OHM SMD
Copy   CMC 370MA 2LN 120 OHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 370mA DCR 300mOhm

Copy    2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 370mA DCR 300mOhm
Documents & Media
Datasheets 744231121
Product Training Modules Suppression of Common Mode Noise
Video File @askLorandt explains: EMC Filtering of a USB 2.0 Port
Environmental Information RoHS Cert
Design Resources 744231121 Red Expert Design Tool
Featured Product WE-CNSW SMD Common-Mode Line Filter
Mfg CAD Models CNSW 0805.igs
CNSW 0805.stp
Simulation Models Spice Model Library
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-CNSW
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 370mA
DC Resistance (DCR) (Max) 300mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 744230 - Wurth Electronics Inc. | 732-10146-ND DigiKey Electronics
  • 744230
  • Wurth Electronics Inc.
  • SMD COMMON MODE LINE FILTERS WE-
  • Unit Price 119,20000 €
  • 732-10146-ND
You May Also Be Interested In
  • 742792022 - Wurth Electronics Inc. | 732-1614-1-ND DigiKey Electronics
  • 742792022
  • Wurth Electronics Inc.
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price 0,21000 €
  • 732-1614-1-ND
  • ESD9B5.0ST5G - ON Semiconductor | ESD9B5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9B5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V SOD923
  • Unit Price 0,15000 €
  • ESD9B5.0ST5GOSCT-ND
  • SI2323DS-T1-E3 - Vishay Siliconix | SI2323DS-T1-E3CT-ND DigiKey Electronics
  • SI2323DS-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 20V 3.7A SOT23-3
  • Unit Price 0,59000 €
  • SI2323DS-T1-E3CT-ND
  • DLP11SN900HL2L - Murata Electronics North America | 490-5143-1-ND DigiKey Electronics
  • DLP11SN900HL2L
  • Murata Electronics North America
  • CMC 150MA 2LN 90 OHM SMD
  • Unit Price 0,43000 €
  • 490-5143-1-ND
  • LAN8720AI-CP-TR - Microchip Technology | LAN8720AI-CP-CT-ND DigiKey Electronics
  • LAN8720AI-CP-TR
  • Microchip Technology
  • IC TXRX ETHERNET 24QFN
  • Unit Price 1,33000 €
  • LAN8720AI-CP-CT-ND
Additional Resources
Standard Package ? 1
Other Names 732-1465-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1465-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 20 000 - Immediate
  • Unit Price: 0,67323 €
  • Cut Tape (CT) ? : 732-1465-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 407 - Immediate
  • Unit Price: 1,01000 €

22:46:18 5/22/2019