EUR | USD
Favorite

Price & Procurement
2 891 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 €0,54
50 0,45380 €22,69
100 0,39020 €39,02
1.000 0,35393 €353,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-9682-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,28133 €
  • Digi-Reel®  : 732-9682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 891 - Immediate
  • Unit Price: Digi-Reel®

74479876147C

Datasheet
Digi-Key Part Number 732-9682-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74479876147C
Copy  
Description FIXED IND 470NH 2.6A 44 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470nH Shielded Multilayer Inductor 2.6A 44mOhm 0806 (2016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 74479876147C Drawing
Environmental Information RoHS Cert
Design Resources 74479876147C Red Expert Design Tool
Mfg CAD Models WE-PMI-0806_LR_HS.stp
WE-PMI-0806_LR_HS.igs
PCN Assembly/Origin Mult Devs - Add'l production line 01/JUN/2020
HTML Datasheet 74479876147C Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PMI
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 2,6A
Current - Saturation (Isat) 2.6A
Shielding Shielded
DC Resistance (DCR) 44mOhm
Q @ Freq 13 @ 1MHz
Frequency - Self Resonant 110MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-9682-1