Price & Procurement
3 943 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,35000 €3,50
50 0,32600 €16,30
100 0,30160 €30,16
500 0,27738 €138,69
1 000 0,25311 €253,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,43200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1745-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,22884
  • Digi-Reel®  : 732-1745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 943 - Immediate
  • Unit Price: Digi-Reel®

744765210A

Datasheet
Digi-Key Part Number 732-1745-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744765210A
Copy  
Description FIXED IND 100NH 100MA 2.52OHM SM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

100nH Unshielded Wirewound Inductor 100mA 2.52Ohm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744765210A
Environmental Information RoHS Cert
Design Resources WE-KI 0402 S-Parameters
744765210A Red Expert Design Tool
Featured Product Ceramic Wirewound RF Inductors
Mfg CAD Models WE-KI 0402A.igs
WE-KI 0402A.stp
PCN Assembly/Origin WE-KI Site Chg 31/Jul/2020
HTML Datasheet 744765210A
EDA / CAD Models 744765210A by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 100nH
Tolerance ±5%
Current Rating (Amps) 100mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 2.52Ohm Max
Q @ Freq 20 @ 150MHz
Frequency - Self Resonant 1.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-1745-1