Price & Procurement
2 025 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,37900 €3,79
50 0,35280 €17,64
100 0,32680 €32,68
500 0,30078 €150,39
1 000 0,27478 €274,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,48000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1808-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,24877
  • Digi-Reel®  : 732-1808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 025 - Immediate
  • Unit Price: Digi-Reel®

744762110A

Datasheet
Digi-Key Part Number 732-1808-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744762110A
Copy  
Description FIXED IND 10NH 1A 80 MOHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10nH Unshielded Wirewound Inductor 1A 80mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744762110A
Environmental Information RoHS Cert
Design Resources WE-KI 1008 S-Parameters
744762110A Red Expert Design Tool
Featured Product Ceramic Wirewound RF Inductors
Mfg CAD Models WE-KI 1008A.igs
WE-KI 1008A.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-KI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 10nH
Tolerance ±5%
Current Rating (Amps) 1A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 80mOhm Max
Q @ Freq 50 @ 1GHz
Frequency - Self Resonant 4.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744762

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

€101,42000 Details
Additional Resources
Standard Package 1
Other Names 732-1808-1