Price & Procurement
3 894 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
50 0,42120 €21,06
100 0,32070 €32,07
1 000 0,27824 €278,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-10743-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,26958
  • Digi-Reel®  : 732-10743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 894 - Immediate
  • Unit Price: Digi-Reel®

74404020047

Datasheet
Digi-Key Part Number 732-10743-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404020047
Copy  
Description FIXED IND 4.7UH 730MA 399MOHM SM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7µH Semi-Shielded Wirewound Inductor 730mA 399mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404020047 Drawing
Environmental Information RoHS Cert
Design Resources 74404020047 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models WE-LQS-2010.igs
WE-LQS-2010.stp
PCN Design/Specification WE-LQS-Series Datasheet 5/Apr/2019
HTML Datasheet 74404020047 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 730mA
Current - Saturation (Isat) 800mA
Shielding Semi-Shielded
DC Resistance (DCR) 399mOhm
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10743-1