Price & Procurement
6 413 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
50 0,16980 €8,49
100 0,15600 €15,60
500 0,14908 €74,54
1 000 0,14302 €143,02
2 000 0,13609 €272,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-4640-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,11529
  • Digi-Reel®  : 732-4640-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 413 - Immediate
  • Unit Price: Digi-Reel®

742792035

Datasheet
Digi-Key Part Number 732-4640-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 742792035
Copy  
Description FERRITE BEAD 300 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

300 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 742792035
Environmental Information RoHS Cert
Design Resources WE-CBF 0805 S-Parameters
742792035 Red Expert Design Tool
Mfg CAD Models CBF 0805.igs
CBF 0805.stp
HTML Datasheet 742792035
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 300 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4640-1