EUR | USD
Favorite

693071010811 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Price & Procurement
8 409 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,48000 2,48 €
10 2,42500 24,25 €
50 2,13380 106,69 €
100 2,03700 203,70 €
500 1,74574 872,87 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3819-2-ND
  • Minimum Quantity: 1 400
  • Quantity Available: 7 000 - Immediate
  • Unit Price: 1,60055 €
  • Digi-Reel®  : 732-3819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 409 - Immediate
  • Unit Price: Digi-Reel®

693071010811

Datasheet
Digi-Key Part Number 732-3819-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 693071010811
Copy  
Description CONN MICRO SD CARD PUSH-PUSH R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Copy  
Documents & Media
Datasheets 693071010811 Drawing
Mfg CAD Models 693071010811.igs
693071010811.stp
PCN Design/Specification 693071010811 BoPET 01/Jun/2014
3D Drawings 693071010811.pdf
Environmental Information RoHS Cert
HTML Datasheet 693071010811 Drawing
Featured Product Card Connectors
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-CRD
Packaging Cut Tape (CT) 
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 9 (8 + 1)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.072" (1.83mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

612690

CONNECTOR SOLUTIONS

Würth Elektronik

131,71000 € Details
You May Also Be Interested In

IP4220CZ6F

TVS DIODE 5.5V 6TSOP

Nexperia USA Inc.

0,35000 € Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

0,12000 € Details

TPS82085SILR

IC REG BUCK ADJUSTABLE 3A 8USIP

Texas Instruments

2,52000 € Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

0,12000 € Details

FT230XQ-R

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

1,73000 € Details

L829-1J1T-43

CONN MAGJACK 1PORT 1000 BASE-T

Bel Fuse Inc.

5,15000 € Details
Additional Resources
Standard Package 1
Other Names 732-3819-1