EUR | USD
Favorite

693043020611 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Price & Procurement
6 804 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61 €
10 1,58200 15,82 €
50 1,46560 73,28 €
100 1,34850 134,85 €
500 1,17244 586,22 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5954-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 6 000 - Immediate
  • Unit Price: 1,17244 €
  • Digi-Reel®  : 732-5954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 849 - Immediate
  • Unit Price: Digi-Reel®

693043020611

Datasheet
Digi-Key Part Number 732-5954-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 693043020611
Copy  
Description CONN SMART CARD PUSH-PULL
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold

Copy  
Documents & Media
Datasheets 693043020611 Drawing
Environmental Information RoHS Cert
Featured Product Card Connectors
Mfg CAD Models 693043020611.igs
693043020611.stp
HTML Datasheet 693043020611 Drawing
3D Drawings 693043020611.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WR-CRD
Packaging Cut Tape (CT) 
Part Status Active
Card Type NANO SIM
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Shielded
Height Above Board 0.047" (1.20mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SF72S006VBDR2500

NANO SIM CARD CONNECTOR

JAE Electronics

1,86000 € Details

SARA-R410M-02B-01

RF TXRX CELL 4G LTE CATM1/NB-IOT

U-Blox America Inc.

37,57000 € Details

5045200691

NANO-SIM CARD CONNECTOR, PIN-EJE

Molex

2,36000 € Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

0,46000 € Details

SF72S006VBAR2500

CONN NANO SIM CARD PUSH-PUSH

JAE Electronics

1,86000 € Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

0,68000 € Details
Additional Resources
Standard Package 1
Other Names 732-5954-1