Price & Procurement
14 509 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 €0,53
10 0,46500 €4,65
50 0,41440 €20,72
100 0,37620 €37,62
250 0,28864 €72,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,53000

Excludes VAT

€0,63600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-13824-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: €0,28864
  • Digi-Reel®  : 732-13824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 509 - Immediate
  • Unit Price: Digi-Reel®

561070332078

Datasheet
Digi-Key Part Number 732-13824-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 561070332078
Copy  
Description RES 0.51 OHM 1% 1W 1206
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

510 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets 561070332078 Drawing
Featured Product Fixed Thick Film Resistors
HTML Datasheet 561070332078 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WRIS-KWKH
Packaging Cut Tape (CT) 
Part Status Active
Resistance 510 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient 200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-13824-1