Price & Procurement
2 436 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 6,21000 €6,21
10 6,10400 €61,04
50 5,42620 €271,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€6,21000

Excludes VAT

€7,45200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2524-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 2 400 - Immediate
  • Unit Price: €4,52120
  • Cut Tape (CT)  : 732-2524-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 436 - Immediate
  • Unit Price: €6,21000

7443633300

Datasheet
Digi-Key Part Number 732-2524-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7443633300
Copy  
Description FIXED IND 33UH 12A 11.4 MOHM SMD
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 12A 11.4mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7443633300 Drawing
Environmental Information RoHS Cert
Design Resources 7443633300 Red Expert Design Tool
Featured Product WE-HCF SMD High-Current Inductor
Mfg CAD Models HCF 2013.igs
HCF 2013.stp
PCN Assembly/Origin 744363yyyy Additional Production Line 15/Jul/2020
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 7443633300 Drawing
EDA / CAD Models 7443633300 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCF
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Manganese Zinc Ferrite (MnZn)
Inductance 33µH
Tolerance ±15%
Current Rating (Amps) 12A
Current - Saturation (Isat) 11A
Shielding Shielded
DC Resistance (DCR) 11.4mOhm
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.858" L x 0.846" W (21.80mm x 21.50mm)
Height - Seated (Max) 0.571" (14.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-2524-6