Price & Procurement
10 226 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 €1,11
50 1,01500 €50,75
250 0,95436 €238,59
500 0,85380 €426,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,11000

Excludes VAT

€1,33200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-7257-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 9 000 - Immediate
  • Unit Price: €0,62236
  • Cut Tape (CT)  : 732-7257-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 226 - Immediate
  • Unit Price: €1,11000

74404064102

Datasheet
Digi-Key Part Number 732-7257-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404064102
Copy  
Description FIXED IND 1MH 250MA 4.783OHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1mH Semi-Shielded Wirewound Inductor 250mA 4.783Ohm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404064102 Drawing
Environmental Information RoHS Cert
Design Resources 74404064102 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_6045.igs
WE-LQS_6045.stp
PCN Design/Specification 74404064yyyy Datasheet Update 05/Oct/2018
HTML Datasheet 74404064102 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 1mH
Tolerance ±20%
Current Rating (Amps) 250mA
Current - Saturation (Isat) 365mA
Shielding Semi-Shielded
DC Resistance (DCR) 4.783Ohm
Q @ Freq -
Frequency - Self Resonant 1.86MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7257-6