Price & Procurement
14 834 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 €1,01
50 0,92400 €46,20
250 0,84428 €211,07
500 0,78446 €392,23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,01000

Excludes VAT

€1,21200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-5517-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 13 500 - Immediate
  • Unit Price: €0,62236
  • Cut Tape (CT)  : 732-5517-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 834 - Immediate
  • Unit Price: €1,01000

74404054047

Datasheet
Digi-Key Part Number 732-5517-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404054047
Copy  
Description FIXED IND 4.7UH 3A 30 MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µH Semi-Shielded Wirewound Inductor 3A 30mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404054047 Drawing
Environmental Information RoHS Cert
Design Resources 74404054047 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_5040.igs
WE-LQS_5040.stp
HTML Datasheet 74404054047 Drawing
EDA / CAD Models 74404054047 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4,7µH
Tolerance ±30%
Current Rating (Amps) 3A
Current - Saturation (Isat) 3.8A
Shielding Semi-Shielded
DC Resistance (DCR) 30mOhm
Q @ Freq -
Frequency - Self Resonant 43MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7440405

SMD POWER INDUCTORS WE-LQS - 504

Würth Elektronik

€124,69000 Details
Additional Resources
Standard Package 1
Other Names 732-5517-6