T55A336M6R3C0180 33µF Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 180mOhm @ 100kHz
Price & Procurement
2 012 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 €0,81
10 0,59300 €5,93
50 0,47440 €23,72
100 0,40670 €40,67
500 0,32196 €160,98
1 000 0,27114 €271,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,81000

Excludes VAT

€0,97200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 718-2152-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 0
  • Unit Price: €0,25419
  • Digi-Reel®  : 718-2152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 012 - Immediate
  • Unit Price: Digi-Reel®

T55A336M6R3C0180

Datasheet
Digi-Key Part Number 718-2152-1-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number T55A336M6R3C0180
Copy  
Description CAP TANT POLY 33UF 6.3V 1206
Copy  
Manufacturer Standard Lead Time 81 Weeks
Detailed Description

33µF Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 180mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Molded
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T520A336M006ATE070

CAP TANT POLY 33UF 6.3V 1206

KEMET

€0,92000 Details
Additional Resources
Standard Package 1
Other Names 718-2152-1