SQ3418EV-T1_GE3 N-Channel 40V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Price & Procurement
2 907 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,49800 €4,98
100 0,38210 €38,21
500 0,30206 €151,03
1 000 0,24165 €241,65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,67200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SQ3418EV-T1_GE3TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 2 907 - Immediate
  • Unit Price: €0,22655
  • Digi-Reel®  : SQ3418EV-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 907 - Immediate
  • Unit Price: Digi-Reel®

SQ3418EV-T1_GE3

Datasheet
Digi-Key Part Number SQ3418EV-T1_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQ3418EV-T1_GE3
Copy  
Description MOSFET N-CHANNEL 40V 8A 6TSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

N-Channel 40V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets SQ3418EV
HTML Datasheet SQ3418EV
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 32mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12,7nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 678pF @ 20V
FET Feature -
Power Dissipation (Max) 5W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
Base Part Number SQ3418
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQ3410EV-T1_GE3

MOSFET N-CH 30V 8A 6TSOP

Vishay Siliconix

€0,63000 Details

SQ3418AEEV-T1_BE3

MOSFET N-CH 40V 8A 6TSOP

Vishay Siliconix

€0,87000 Details

SMAZ18-13-F

DIODE ZENER 18V 1W SMA

Diodes Incorporated

€0,44000 Details

SI3442BDV-T1-E3

MOSFET N-CH 20V 3A 6TSOP

Vishay Siliconix

€0,54000 Details

SQ3419EV-T1_GE3

MOSFET P-CH 40V 6.9A 6TSOP

Vishay Siliconix

€0,56000 Details
Additional Resources
Standard Package 1
Other Names SQ3418EV-T1_GE3CT