VO615A-2X007T Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Price & Procurement
6 918 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,48500 €4,85
100 0,37190 €37,19
500 0,29402 €147,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,66000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : VO615A-2X007TTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,23521
  • Digi-Reel®  : VO615A-2X007TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 918 - Immediate
  • Unit Price: Digi-Reel®

VO615A-2X007T

Datasheet
Digi-Key Part Number VO615A-2X007TCT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VO615A-2X007T
Copy  
Description OPTOISOLATR 5KV TRANSISTOR 4-SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD

Copy  
Customer Reference
Documents & Media
Datasheets VO615A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models DIP4-OP7.(igs,stp)
HTML Datasheet Option Information
VO615A
EDA / CAD Models VO615A-2X007T by SnapEDA
VO615A-2X007T by Ultra Librarian
Simulation Models BJT_10mA_V2 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 63% @ 10mA
Current Transfer Ratio (Max) 125% @ 10mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.43V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
Base Part Number VO615
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VO615A-2X009T

OPTOISOLATR 5KV TRANSISTOR 4-SMD

Vishay Semiconductor Opto Division

€0,37000 Details
Additional Resources
Standard Package 1
Other Names VO615A-2X007TCT