VLMB41P2Q2-GS08 Blue 469nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Price & Procurement
4 656 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,54600 €5,46
100 0,41840 €41,84
500 0,33078 €165,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : VLMB41P2Q2-GS08TR-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,26462
  • Digi-Reel®  : VLMB41P2Q2-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 656 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : VLMB41P2Q2-GS18-ND
  • Minimum Quantity: 8 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,23404

VLMB41P2Q2-GS08

Datasheet
Digi-Key Part Number VLMB41P2Q2-GS08CT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VLMB41P2Q2-GS08
Copy  
Description LED BLUE 2PLCC SMD
Copy  
Detailed Description

Blue 469nm LED Indication - Discrete 3.2V 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets VLMB41..
PCN Assembly/Origin OMV-765-2014 Rev. 0 17/Jul/2014
HTML Datasheet VLMB41..
EDA / CAD Models VLMB41P2Q2-GS08 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series VLM.4
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 84mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 469nm
Wavelength - Peak 464nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.85mm
Base Part Number VLMB41
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SMAT70A-13-F

TVS DIODE 70VWM 100VC SMA

Diodes Incorporated

€0,60000 Details

STL115N10F7AG

MOSFET N-CH 100V 107A POWERFLAT

STMicroelectronics

€1,99000 Details
Additional Resources
Standard Package 1
Other Names VLMB41P2Q2-GS08CT