TSSP77038TR | ||
---|---|---|
DigiKey Part Number | TSSP77038TRTR-ND - Tape & Reel (TR) TSSP77038TRCT-ND - Cut Tape (CT) TSSP77038TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSSP77038TR | |
Description | SENSOR REMOTE REC 38.0KHZ 40M | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TSSP77038TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,64000 € | 1,64 € |
10 | 1,09400 € | 10,94 € |
100 | 0,84190 € | 84,19 € |
500 | 0,76102 € | 380,51 € |
1 000 | 0,65401 € | 654,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 300 | 0,61833 € | 1 422,16 € |
6 900 | 0,60407 € | 4 168,08 € |
11 500 | 0,59455 € | 6 837,32 € |