Price & Procurement
4 135 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 €0,65
10 0,57400 €5,74
100 0,43970 €43,97
500 0,34764 €173,82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,65000

Excludes VAT

€0,78000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : V8PM12HM3_A/HGITR-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,27811
  • Digi-Reel®  : V8PM12HM3_A/HGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 135 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : V8PM12HM3_A/I-ND
  • Minimum Quantity: 6 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,26073

V8PM12HM3_A/H

Datasheet
Digi-Key Part Number V8PM12HM3_A/HGICT-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number V8PM12HM3_A/H
Copy  
Description DIODE SCHOTTKY 120V 3.6A TO277A
Copy  
Detailed Description

Diode Schottky 120V 3.6A Surface Mount TO-277A (SMPC)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series Automotive, AEC-Q101, eSMP®, TMBS®
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) 3.6A
Voltage - Forward (Vf) (Max) @ If 840mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 120V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -40°C ~ 150°C
Base Part Number V8PM12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

040703.5WR

FUSE 1206 63V T-LAG 3.5A

Littelfuse Inc.

€0,68000 Details

SK315A R3G

DIODE SCHOTTKY 150V 3A DO214AC

Taiwan Semiconductor Corporation

€0,60000 Details

V8PM15-M3/H

DIODE SCHOTTKY 8A 150V SMPC

Vishay General Semiconductor - Diodes Division

€0,61000 Details

VS-3EYH02-M3/H

FRED PT RECTIFIER SLIMSMAW

Vishay General Semiconductor - Diodes Division

€0,37000 Details

1217861-1

CONN QC TAB 0.250 SOLDER

TE Connectivity AMP Connectors

€0,09000 Details

BSC118N10NSGATMA1

MOSFET N-CH 100V 11A/71A TDSON

Infineon Technologies

€1,55000 Details
Additional Resources
Standard Package 1
Other Names V8PM12HM3_A/HGICT