BZT03C75-TAP 103.5V Clamp 2.9A Ipp Tvs Diode Through Hole SOD-57
Price & Procurement
29 306 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 €0,57
10 0,50400 €5,04
100 0,38600 €38,60
500 0,30512 €152,56
1 000 0,24409 €244,09
2 000 0,22884 €457,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,57000

Excludes VAT

€0,68400

Includes VAT

Alternate Package
  • Tape & Box (TB)  : BZT03C75-TAPGITB-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 25 000 - Immediate
  • Unit Price: €0,22884
  • Tape & Reel (TR)  : BZT03C75-TR-ND
  • Minimum Quantity: 25 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,22884

BZT03C75-TAP

Datasheet
Digi-Key Part Number BZT03C75-TAPGICT-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number BZT03C75-TAP
Copy  
Description TVS DIODE 62VWM 103.5VC SOD57
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

103.5V Clamp 2.9A Ipp Tvs Diode Through Hole SOD-57

Copy  
Customer Reference
Documents & Media
Datasheets BZT03 Series
HTML Datasheet BZT03 Series
EDA / CAD Models BZT03C75-TAP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 62V
Voltage - Breakdown (Min) 70V
Voltage - Clamping (Max) @ Ipp 103.5V
Current - Peak Pulse (10/1000µs) 2.9A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Through Hole
Package / Case SOD-57, Axial
Supplier Device Package SOD-57
Base Part Number BZT03C75
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BZT03C75-TAPGICT