BZT03C16-TR 22.9V Clamp 13.1A Ipp Tvs Diode Through Hole SOD-57
Price & Procurement
17 684 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 €0,64
10 0,56600 €5,66
100 0,43420 €43,42
500 0,34326 €171,63
1 000 0,27460 €274,60
2 000 0,25744 €514,88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,64000

Excludes VAT

€0,76800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : BZT03C16-TRGITR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: €0,25744
  • Digi-Reel®  : BZT03C16-TRGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 000 - Immediate
  • Unit Price: €0,64000
  • Tape & Box (TB)  : BZT03C16-TAP-ND
  • Minimum Quantity: 25 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,25744

BZT03C16-TR

Datasheet
Digi-Key Part Number BZT03C16-TRGICT-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number BZT03C16-TR
Copy  
Description TVS DIODE 13VWM 22.9VC SOD57
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

22.9V Clamp 13.1A Ipp Tvs Diode Through Hole SOD-57

Copy  
Customer Reference
Documents & Media
Datasheets BZT03 Series
HTML Datasheet BZT03 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 15.3V
Voltage - Clamping (Max) @ Ipp 22.9V
Current - Peak Pulse (10/1000µs) 13.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Through Hole
Package / Case SOD-57, Axial
Supplier Device Package SOD-57
Base Part Number BZT03C16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BZT03C16-TRGICT