WSL1206R0470FEA 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
6 092 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 €0,76
10 0,66100 €6,61
25 0,58080 €14,52
50 0,53060 €26,53
100 0,46050 €46,05
250 0,40048 €100,12
500 0,33238 €166,19
1 000 0,27031 €270,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,76000

Excludes VAT

€0,91200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-10060-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,26698
  • Digi-Reel®  : 541-10060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 092 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSL1206R0470FEB-ND
  • Minimum Quantity: 1 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,36406
  • Bulk  : WSL1206R0470FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,65530

WSL1206R0470FEA

Digi-Key Part Number 541-10060-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL1206R0470FEA
Copy  
Description RES 0.047 OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 99 Weeks
Detailed Description

47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 47 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-10060-1