EUR | USD
Favorite

WSL060300000ZEA9 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element
Price & Procurement
9 996 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 €0,81
10 0,71600 €7,16
25 0,65840 €16,46
50 0,60060 €30,03
100 0,51980 €51,98
250 0,43892 €109,73
500 0,36960 €184,80
1.000 0,30723 €307,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-3927-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: 0,30723 €
  • Digi-Reel®  : 541-3927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 996 - Immediate
  • Unit Price: Digi-Reel®

WSL060300000ZEA9

Datasheet
Digi-Key Part Number 541-3927-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL060300000ZEA9
Copy  
Description RES 0 OHM JUMPER 0603
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL.9 Series Datasheet
Mfg CAD Models WSL.stp
HTML Datasheet WSL.9 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) -
Composition Metal Element
Features -
Temperature Coefficient ±3900ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) 0.021" (0.53mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3927-1