Price & Procurement
7 700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 €0,69
10 0,60100 €6,01
100 0,41870 €41,87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,69000

Excludes VAT

€0,82800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-9804-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 7 000 - Immediate
  • Unit Price: €0,24574
  • Digi-Reel®  : 541-9804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 700 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TNPW04021K20BYED-ND
  • Minimum Quantity: 10 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,20751

TNPW04021K20BYEP

Datasheet
Digi-Key Part Number 541-9804-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TNPW04021K20BYEP
Copy  
Description RES 1.2K OHM 0.1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 77 Weeks
Detailed Description

1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets TNPW e3 Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product TNPW High Stability Thin Film Chip Resistor
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
HTML Datasheet TNPW e3 Series Datasheet
EDA / CAD Models TNPW04021K20BYEP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1,2 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
Base Part Number TNPW0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-9804-1