RCWH0805R392FKEA 392 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Price & Procurement
7 398 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,57400 €5,74
25 0,49160 €12,29
50 0,44240 €22,12
100 0,38500 €38,50
250 0,34400 €86,00
500 0,27850 €139,25
1 000 0,22526 €225,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,81600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-3289-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,21843
  • Digi-Reel®  : 541-3289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 398 - Immediate
  • Unit Price: Digi-Reel®

RCWH0805R392FKEA

Datasheet
Digi-Key Part Number 541-3289-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number RCWH0805R392FKEA
Copy  
Description RES 0.392 OHM 1% 1/3W 0805
Copy  
Detailed Description

392 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RCWH
HTML Datasheet RCWH
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCWH
Packaging Cut Tape (CT) 
Part Status Active
Resistance 392 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3289-1