IFSC1111AZER470M01 47µH Shielded Inductor 350mA 2.05Ohm Max Nonstandard
Price & Procurement
2 016 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 €0,63
10 0,55700 €5,57
25 0,51760 €12,94
50 0,43800 €21,90
100 0,39800 €39,80
250 0,37420 €93,55
500 0,33438 €167,19
1 000 0,27069 €270,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,63000

Excludes VAT

€0,75600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-1398-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,27070
  • Digi-Reel®  : 541-1398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 016 - Immediate
  • Unit Price: Digi-Reel®

IFSC1111AZER470M01

Datasheet
Digi-Key Part Number 541-1398-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IFSC1111AZER470M01
Copy  
Description FIXED IND 47UH 350MA 2.05OHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Shielded Inductor 350mA 2.05Ohm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets IFSC-1111AZ-01
HTML Datasheet IFSC-1111AZ-01
EDA / CAD Models IFSC1111AZER470M01 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IFSC-1111AZ
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 350mA
Current - Saturation (Isat) 235mA
Shielding Shielded
DC Resistance (DCR) 2.05Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.117" L x 0.117" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1398-1