CRCW121851R0JNEKHP 51 Ohms ±5% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
3 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 €0,79
10 0,65600 €6,56
100 0,44040 €44,04
1 000 0,25768 €257,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,79000

Excludes VAT

€0,94800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-51BNTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,24925
  • Digi-Reel®  : 541-51BNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 000 - Immediate
  • Unit Price: Digi-Reel®

CRCW121851R0JNEKHP

Datasheet
Digi-Key Part Number 541-51BNCT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number CRCW121851R0JNEKHP
Copy  
Description RES SMD 51 OHM 5% 1.5W 1218
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

51 Ohms ±5% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
EDA / CAD Models CRCW121851R0JNEKHP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 51 Ohms
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1218 (3246 Metric)
Ratings AEC-Q200
Supplier Device Package 1218
Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRCW1218
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-51BNCT