Price & Procurement
1 480 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,56300 €5,63
25 0,48200 €12,05
50 0,43400 €21,70
100 0,37770 €37,77
250 0,33748 €84,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,81600

Includes VAT

Alternate Package
  • Tape & Box (TB)  : BC4929TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 000 - Immediate
  • Unit Price: €0,27320

VR68000002005JAC00

Datasheet
Digi-Key Part Number BC4929CT-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number VR68000002005JAC00
Copy  
Description RES 20M OHM 5% 1W AXIAL
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

20 MOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series VR68
Packaging Cut Tape (CT) 
Part Status Active
Resistance 20 MOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names BC4929CT