EUR | USD
Favorite

SARA-U270-03S Cellular 3G (AT&T) Transceiver Module 850MHz, 1.8GHz Antenna Not Included Surface Mount
Price & Procurement
1 176 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 45,40000 45,40 €
10 34,04700 340,47 €
50 27,19040 1.359,52 €
100 23,64380 2.364,38 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 672-SARA-U270-03STR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 23,64384 €

SARA-U270-03S

Datasheet
Digi-Key Part Number 672-SARA-U270-03SCT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number SARA-U270-03S
Copy  
Description RX TXRX MODULE CELLULAR SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Cellular 3G (AT&T) Transceiver Module 850MHz, 1.8GHz Antenna Not Included Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets SARA-U2 Series
SARA-U201 Module Summary
Application Notes Android RIL Source Code
Software Download U-blox Altium Designer Library
PCN Obsolescence/ EOL Mult Dev EOL 20/Feb/2020
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series SARA-U201
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol 3G (AT&T)
Modulation -
Frequency 850MHz, 1.8GHz
Data Rate 7.2Mbps
Power - Output -
Sensitivity -111dBm
Serial Interfaces GPIO, I²C, UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V ~ 4.4V
Current - Receiving 595mA
Current - Transmitting 595mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 96-SMD Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SARA-U201-04B

RX TXRX MOD 3G CELL SMD GLOBAL

U-Blox

50,09000 € Details

SARA-G340-02S

RX TXRX MOD CELL/NAV CAST CLS 10

U-Blox

17,22000 € Details

CAM-M8Q-0

RF RCVR GNSS/GPS 1.575GHZ MODULE

U-Blox

20,38000 € Details

SARA-R412M-02B

RX TXRX MOD CELL MT/NB1 AND 2G

U-Blox

39,13000 € Details

453-00011

RX TXRX MODULE BLUETOOTH NB-IOT

Laird Connectivity Inc.

51,36000 € Details

SARA-U201-03B-00

RX TXRX MODULE CELLULAR 3G AT&T

U-Blox

50,09000 € Details
Additional Resources
Standard Package 1
Other Names 672-SARA-U270-03S-01CT-ND
672-SARA-U270-03SCT