EUR | USD
Favorite

NEO-8Q-0 NEO-8Q RF Receiver 1.575GHz -166dBm
Price & Procurement
106 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,38000 20,38 €
10 18,30300 183,03 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 672-NEO-8Q-0TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 11,62544 €
  • Digi-Reel®  : 672-NEO-8Q-0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
  • Unit Price: Digi-Reel®

NEO-8Q-0

Datasheet
Digi-Key Part Number 672-NEO-8Q-0CT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number NEO-8Q-0
Copy  
Description RF RECEIVER GNSS 1.575GHZ MOD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NEO-8Q RF Receiver 1.575GHz -166dBm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series NEO-8Q
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.575GHz
Sensitivity -166dBm
Data Rate (Max) -
Applications General Purpose
Current - Receiving -
Data Interface I²C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

NEO-M8N-0

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

20,38000 € Details

MAX-M8C-0

RF RCVR GNSS/GPS 1.575GHZ 18LCC

U-Blox

17,12000 € Details

NEO-M8Q-01A

RF RECEIVER GNSS/GPS 1.575GHZ

U-Blox

20,38000 € Details

EVK-8N-0

U-BLOX 8 GNSS EVALUATION KIT FOR

U-Blox

145,94000 € Details

NEO-M8M-0

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

20,38000 € Details

CAM-M8Q-0

RF RCVR GNSS/GPS 1.575GHZ MODULE

U-Blox

20,38000 € Details
Additional Resources
Standard Package 1
Other Names 672-1173-1
672-1173-1-ND
672-NEO-8Q-0-10CT-ND
672-NEO-8Q-0CT