EUR | USD
Favorite

NEO-7P-0 NEO-7P RF Receiver GLONASS, GNSS, GPS 1.575GHz -161dBm
Price & Procurement
366 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 162,24000 €162,24
10 80,88100 €808,81
50 68,72500 €3.436,25
100 58,45230 €5.845,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 672-NEO-7P-0TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 58,45232 €
  • Digi-Reel®  : 672-NEO-7P-0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 366 - Immediate
  • Unit Price: Digi-Reel®

NEO-7P-0

Datasheet
Digi-Key Part Number 672-NEO-7P-0CT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number NEO-7P-0
Copy  
Description RF RX GLONASS/GNSS/GPS 1.575GHZ
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NEO-7P RF Receiver GLONASS, GNSS, GPS 1.575GHz -161dBm

Copy  
Customer Reference
Documents & Media
Datasheets NEO-7P Datasheet
NEO-7P Summary
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series NEO-7P
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.575GHz
Sensitivity -161dBm
Data Rate (Max) -
Modulation or Protocol GLONASS, GNSS, GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SMD Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

NEO-7N-0

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox

26,90000 € Details

AM5728BABCX

SITARA PROCESSOR

Texas Instruments

47,43000 € Details

TPS6590376ZWST

IC PWR MGMT FOR PROCESSORS

Texas Instruments

13,09000 € Details

NEO-M8P-0

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

121,48000 € Details

NEO-7M-0

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox

20,38000 € Details

SN74LVC2G132DCUT

IC GATE NAND SCHMITT 2CH US8

Texas Instruments

0,61000 € Details
Additional Resources
Standard Package 1
Other Names 672-1172-1
672-1172-1-ND
672-NEO-7P-0-000CT-ND
672-NEO-7P-0CT